
DC1622A | |
|---|---|
DigiKey Part Number | 505-DC1622A-ND |
Manufacturer | |
Manufacturer Product Number | DC1622A |
Description | EVAL BOARD FOR LT3032 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3032 - 2 - Dual Channels per IC Positive and Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | ±5V | |
Current - Output | 150mA, 150mA | |
Voltage - Input | ±2.3V ~ ±20V | |
Regulator Type | Positive and Negative Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3032 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥904.73000 | ¥904.73 |



