TPS7A8300ARGWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A8300ARGWR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A3301RGWT

DigiKey Part Number
296-34830-2-ND - Tape & Reel (TR)
296-34830-1-ND - Cut Tape (CT)
296-34830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A3301RGWT
Description
IC REG LINEAR NEG ADJ 1A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A3301RGWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-36V
Voltage - Output (Min/Fixed)
-1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
950 µA
PSRR
72dB (10kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,385
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.82000¥63.82
10¥49.30900¥493.09
25¥45.68200¥1,142.05
100¥41.69220¥4,169.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥39.79000¥9,947.50
500¥38.64332¥19,321.66
750¥38.06901¥28,551.76
1,250¥37.43273¥46,790.91
1,750¥37.06085¥64,856.49
Manufacturers Standard Package