
STL60P4LLF6 | |
|---|---|
DigiKey Part Number | 497-15480-2-ND - Tape & Reel (TR) 497-15480-1-ND - Cut Tape (CT) 497-15480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL60P4LLF6 |
Description | MOSFET P-CH 40V 60A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 60A (Tc) 100W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL60P4LLF6 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3525 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 6.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥11.51200 | ¥115.12 |
| 100 | ¥7.78540 | ¥778.54 |
| 500 | ¥6.18794 | ¥3,093.97 |
| 1,000 | ¥5.67421 | ¥5,674.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.02220 | ¥15,066.60 |
| 6,000 | ¥4.69417 | ¥28,165.02 |
| 9,000 | ¥4.52713 | ¥40,744.17 |
| 15,000 | ¥4.45566 | ¥66,834.90 |






