Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA293A1IDBVR

DigiKey Part Number
296-INA293A1IDBVRTR-ND - Tape & Reel (TR)
296-INA293A1IDBVRCT-ND - Cut Tape (CT)
296-INA293A1IDBVRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA293A1IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA293A1IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
1.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
20 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
1.3 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.70000¥27.70
10¥20.79900¥207.99
25¥19.07080¥476.77
100¥17.17020¥1,717.02
250¥16.26344¥4,065.86
500¥16.04412¥8,022.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.71172¥44,135.16
Manufacturers Standard Package