
INA293A1IDBVT | |
|---|---|
DigiKey Part Number | 296-INA293A1IDBVTTR-ND - Tape & Reel (TR) 296-INA293A1IDBVTCT-ND - Cut Tape (CT) 296-INA293A1IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293A1IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293A1IDBVT Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |
| 10 | ¥24.63600 | ¥246.36 |
| 25 | ¥22.63680 | ¥565.92 |
| 100 | ¥20.43600 | ¥2,043.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.38720 | ¥4,846.80 |
| 500 | ¥18.75486 | ¥9,377.43 |
| 750 | ¥18.43835 | ¥13,828.76 |
| 1,250 | ¥18.08754 | ¥22,609.42 |
| 1,750 | ¥17.88252 | ¥31,294.41 |
| 2,500 | ¥17.68539 | ¥44,213.48 |








