Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
674 In Stock | 1 : ¥69.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
273 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
289 In Stock 570 Factory | 1 : ¥259.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 3A (Tc) | 10V | 8Ohm @ 1.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±20V | 1860 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
200 In Stock | 1 : ¥408.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 2A (Tc) | 10V | 21Ohm @ 1A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±20V | 1890 pF @ 25 V | - | 520W (Tc) | -55°C ~ 155°C (TJ) | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
27 In Stock | 1 : ¥547.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 6A (Tc) | 10V | 4Ohm @ 3A, 10V | 5V @ 250µA | 143 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247PLUS-HV | TO-247-3 Variant | |||
7 In Stock | 1 : ¥360.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 2A (Tc) | 10V | 21Ohm @ 1A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±20V | 1890 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant | |||
25 In Stock | 1 : ¥293.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 1A (Tc) | 10V | 50Ohm @ 500mA, 10V | 4V @ 250µA | 30.6 nC @ 10 V | ±20V | 895 pF @ 25 V | - | 195W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 1 : ¥77.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥52.87000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥74.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 1 : ¥320.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 1A (Tc) | 10V | 50Ohm @ 500mA, 10V | 4V @ 250µA | 30.6 nC @ 10 V | ±20V | 895 pF @ 25 V | - | 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 1 : ¥604.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 4A (Tc) | 10V | 12.5Ohm @ 2A, 10V | 5V @ 250µA | 139 nC @ 10 V | ±20V | 3680 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247PLUS-HV | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 1 : ¥200.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 400mA (Tc) | 10V | 190Ohm @ 200mA, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 283 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant | |||
5 In Stock 990 Factory | 1 : ¥408.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 3A (Tc) | 10V | 8Ohm @ 1.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±20V | 1860 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 300 : ¥219.49717 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 4A (Tc) | 10V | 4.2Ohm @ 3A, 10V | 5V @ 250µA | 143 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 215W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS i4-PAC™ | ISOPLUSi5-PAK™ | |||
0 In Stock Check Lead Time | 300 : ¥396.40393 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 1.6A (Tc) | 10V | 21Ohm @ 1A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±20V | 1890 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS i4-PAC™ | ISOPLUSi5-PAK™ | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 2200 V | 600mA (Tc) | 10V | 80Ohm @ 300mA, 10V | 4V @ 250µA | 10.4 nC @ 10 V | ±20V | 290 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant |