IXTH3N200P3HV | |
---|---|
DigiKey Part Number | IXTH3N200P3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTH3N200P3HV |
Description | MOSFET N-CH 2000V 3A TO247 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2000 V 3A (Tc) 520W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
EDA/CAD Models | IXTH3N200P3HV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 2000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 520W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.02000 | ¥259.02 |
30 | ¥214.72100 | ¥6,441.63 |
120 | ¥201.30200 | ¥24,156.24 |