MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXFA24N60X | |
|---|---|
DigiKey Part Number | IXFA24N60X-ND |
Manufacturer | |
Manufacturer Product Number | IXFA24N60X |
Description | MOSFET N-CH 600V 24A TO263AA |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 400W (Tc) Surface Mount TO-263AA (IXFA) |
Category | Vgs(th) (Max) @ Id 4.5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1910 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263AA (IXFA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA22N65X2 | IXYS | 4,207 | 238-IXFA22N65X2-ND | ¥11,955.00000 | MFR Recommended |
| IPB60R190C6ATMA1 | Infineon Technologies | 7,460 | IPB60R190C6ATMA1CT-ND | ¥7,078.00000 | Similar |
| R6020ENJTL | Rohm Semiconductor | 303 | R6020ENJTLCT-ND | ¥6,176.00000 | Similar |
| R6020KNJTL | Rohm Semiconductor | 3,286 | R6020KNJTLCT-ND | ¥7,292.00000 | Similar |
| R6024ENJTL | Rohm Semiconductor | 811 | R6024ENJTLCT-ND | ¥7,782.00000 | Similar |







