Mosfet Array 100V 1A 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 1A 700mW Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC3601N

DigiKey Part Number
FDC3601NTR-ND - Tape & Reel (TR)
FDC3601NCT-ND - Cut Tape (CT)
FDC3601NDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
FDC3601N
Description
MOSFET 2N-CH 100V 1A SSOT6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 1A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
5nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
153pF @ 50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
700mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Drain to Source Voltage (Vdss)
100V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
1A
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,126
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.15200¥51.52
100¥3.35020¥335.02
500¥2.57462¥1,287.31
1,000¥2.32461¥2,324.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.87575¥5,627.25
6,000¥1.72625¥10,357.50
Manufacturers Standard Package