
FMB2907A | |
|---|---|
DigiKey Part Number | FMB2907ATR-ND - Tape & Reel (TR) FMB2907ACT-ND - Cut Tape (CT) FMB2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMB2907A |
Description | TRANS 2PNP 60V 600MA SUPERSOT-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 250MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMB2907A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer onsemi | Power - Max 700mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM856DS,115 | Nexperia USA Inc. | 1,980 | 1727-5391-1-ND | ¥4.30000 | Similar |
| DMMT2907A-7 | Diodes Incorporated | 325 | 31-DMMT2907A-7CT-ND | ¥5.13000 | Similar |
| PBSS5160DS,115 | Nexperia USA Inc. | 12,561 | 1727-3947-1-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.34100 | ¥33.41 |
| 100 | ¥2.13450 | ¥213.45 |
| 500 | ¥1.61398 | ¥806.99 |
| 1,000 | ¥1.44601 | ¥1,446.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.16249 | ¥3,487.47 |
| 6,000 | ¥1.06088 | ¥6,365.28 |









