
LEE-59+ | |
|---|---|
DigiKey Part Number | 3157-LEE-59+TR-ND - Tape & Reel (TR) 3157-LEE-59+CT-ND - Cut Tape (CT) 3157-LEE-59+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEE-59+ |
Description | IC AMP CELLULAR 0HZ-5GHZ FG873 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 5GHz FG873 |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS |
Manufacturer Mini-Circuits | Voltage - Supply 4.3V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 65mA |
Part Status Active | Test Frequency 2GHz |
Frequency 0Hz ~ 5GHz | Mounting Type Surface Mount |
P1dB 17.3dBm | Package / Case 4-SMD, No Lead |
Gain 7.6dB | Supplier Device Package FG873 |
Noise Figure 4.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.68000 | ¥52.68 |
| 20 | ¥26.79500 | ¥535.90 |
| 100 | ¥25.40540 | ¥2,540.54 |
| 200 | ¥24.92660 | ¥4,985.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.13059 | ¥22,130.59 |











