Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856BW-7-F

DigiKey Part Number
BC856BW-FDITR-ND - Tape & Reel (TR)
BC856BW-FDICT-ND - Cut Tape (CT)
BC856BW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BW-7-F
Description
TRANS PNP 65V 0.1A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856AW,115Nexperia USA Inc.3,1831727-6195-1-ND¥1.08000Similar
BC856AW,135Nexperia USA Inc.7,9511727-BC856AW,135CT-ND¥1.32000Similar
BC856BWDiotec Semiconductor6,7214878-BC856BWCT-ND¥1.24000Similar
BC856W,115Nexperia USA Inc.7081727-4865-1-ND¥1.16000Similar
BC856W,135Nexperia USA Inc.5701727-BC856W,135CT-ND¥1.32000Similar
In-Stock: 263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.02500¥10.25
100¥0.63430¥63.43
500¥0.46228¥231.14
1,000¥0.40629¥406.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33498¥1,004.94
6,000¥0.29891¥1,793.46
9,000¥0.28050¥2,524.50
15,000¥0.25979¥3,896.85
21,000¥0.24751¥5,197.71
30,000¥0.23557¥7,067.10
Manufacturers Standard Package