
BLM41PG750SN1L | |
|---|---|
DigiKey Part Number | 490-4013-2-ND - Tape & Reel (TR) 490-4013-1-ND - Cut Tape (CT) 490-4013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG750SN1L |
Description | FERRITE BEAD 75 OHM 1806 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG750SN1L Models |
Category | Current Rating (Max) 3.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.79500 | ¥27.95 |
| 25 | ¥2.41560 | ¥60.39 |
| 50 | ¥2.15640 | ¥107.82 |
| 100 | ¥1.91750 | ¥191.75 |
| 250 | ¥1.62888 | ¥407.22 |
| 500 | ¥1.42876 | ¥714.38 |
| 1,000 | ¥1.25852 | ¥1,258.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.02819 | ¥2,570.47 |









