Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114EMFHAT2L

DigiKey Part Number
846-DTC114EMFHAT2LTR-ND - Tape & Reel (TR)
846-DTC114EMFHAT2LCT-ND - Cut Tape (CT)
846-DTC114EMFHAT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114EMFHAT2L
Description
TRANS PREBIAS NPN 50V 0.1A VMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
150 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SOT-723
Resistor - Base (R1)
10 kOhms
Supplier Device Package
VMT3
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,940
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.81100¥18.11
100¥1.13550¥113.55
500¥0.84106¥420.53
1,000¥0.74562¥745.62
2,000¥0.66516¥1,330.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.54025¥4,322.00
16,000¥0.49219¥7,875.04
24,000¥0.46769¥11,224.56
40,000¥0.44016¥17,606.40
56,000¥0.42386¥23,736.16
80,000¥0.40801¥32,640.80
Manufacturers Standard Package