Diode 40 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH2-40M TR13 PBFREE

DigiKey Part Number
1514-CMSH2-40MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH2-40MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH2-40MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH2-40M TR13 PBFREE
Description
DIODE SCHOTTKY 40V 2A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
CMSH2-40M TR13 PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBR2A40SA-13Diodes Incorporated4,51031-SBR2A40SA-13CT-ND¥6.37000Direct
B140Q-13-FDiodes Incorporated4,066B140Q-13-FDICT-ND¥3.23000Similar
B240AE-13Diodes Incorporated84,148B240AE-13DICT-ND¥2.98000Similar
SBR2U30SA-13Diodes Incorporated61,725SBR2U30SA-13DICT-ND¥7.94000Similar
SBR3A40SA-13Diodes Incorporated9,25431-SBR3A40SA-13CT-ND¥4.13000Similar
In-Stock: 13,698
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.56400¥35.64
100¥2.28250¥228.25
500¥1.72892¥864.46
1,000¥1.55013¥1,550.13
2,000¥1.39966¥2,799.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.23661¥6,183.05
10,000¥1.13578¥11,357.80
15,000¥1.08441¥16,266.15
25,000¥1.02669¥25,667.25
35,000¥0.99252¥34,738.20
50,000¥0.95930¥47,965.00
Manufacturers Standard Package