


SBR2U30SA-13 | |
|---|---|
DigiKey Part Number | SBR2U30SA-13DITR-ND - Tape & Reel (TR) SBR2U30SA-13DICT-ND - Cut Tape (CT) SBR2U30SA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U30SA-13 |
Description | DIODE SBR 30V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 400 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥4.93700 | ¥49.37 |
| 100 | ¥3.20210 | ¥320.21 |
| 500 | ¥2.45618 | ¥1,228.09 |
| 1,000 | ¥2.21561 | ¥2,215.61 |
| 2,000 | ¥2.01304 | ¥4,026.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.79375 | ¥8,968.75 |
| 10,000 | ¥1.65819 | ¥16,581.90 |
| 15,000 | ¥1.58914 | ¥23,837.10 |
| 25,000 | ¥1.51157 | ¥37,789.25 |
| 35,000 | ¥1.46565 | ¥51,297.75 |
| 50,000 | ¥1.42102 | ¥71,051.00 |

