Diode 40 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SMA
DO-214AC

B240AE-13

DigiKey Part Number
B240AE-13DITR-ND - Tape & Reel (TR)
B240AE-13DICT-ND - Cut Tape (CT)
B240AE-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240AE-13
Description
DIODE SCHOTTKY 40V 2A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
93pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84,148
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.80300¥18.03
100¥1.12800¥112.80
500¥0.83444¥417.22
1,000¥0.73950¥739.50
2,000¥0.65941¥1,318.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.57255¥2,862.75
10,000¥0.51877¥5,187.70
15,000¥0.49135¥7,370.25
25,000¥0.46053¥11,513.25
35,000¥0.44227¥15,479.45
50,000¥0.42452¥21,226.00
Manufacturers Standard Package