Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKE0303SC

DigiKey Part Number
811-1428-5-ND
Manufacturer
Manufacturer Product Number
NKE0303SC
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
NKE0303SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
303mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
72%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
3V
Package / Case
4-SIP Module
Voltage - Input (Max)
3.6V
Size / Dimension
0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,841
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.82000¥66.82
5¥64.34000¥321.70
10¥63.29900¥632.99
40¥61.26625¥2,450.65
80¥60.27175¥4,821.74
120¥59.69625¥7,163.55
280¥58.51054¥16,382.95
520¥57.65825¥29,982.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.