MAX6751KA29+T | ||
---|---|---|
DigiKey Part Number | MAX6751KA29+TTR-ND - Tape & Reel (TR) MAX6751KA29+TCT-ND - Cut Tape (CT) MAX6751KA29+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6751KA29+T | |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6751KA29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
10 | ¥49.08400 | ¥490.84 |
25 | ¥46.40560 | ¥1,160.14 |
100 | ¥40.21840 | ¥4,021.84 |
250 | ¥38.15608 | ¥9,539.02 |
500 | ¥34.23742 | ¥17,118.71 |
1,000 | ¥28.87490 | ¥28,874.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.43120 | ¥68,578.00 |