TP5KP45A | |
---|---|
DigiKey Part Number | F7669TR-ND - Tape & Reel (TR) F7669CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP45A |
Description | TVS DIODE 45VWM 72.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 70.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 70.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥19.56300 | ¥195.63 |
100 | ¥15.82600 | ¥1,582.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.06754 | ¥11,254.03 |
1,600 | ¥12.04532 | ¥19,272.51 |
2,400 | ¥11.34197 | ¥27,220.73 |
5,600 | ¥10.81442 | ¥60,560.75 |