VS-30BQ015-M3/9AT | |
---|---|
DigiKey Part Number | VS-30BQ015-M3/9ATGITR-ND - Tape & Reel (TR) VS-30BQ015-M3/9ATGICT-ND - Cut Tape (CT) VS-30BQ015-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30BQ015-M3/9AT |
Description | DIODE SCHOTTKY 15V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | VS-30BQ015-M3/9AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 15 V | |
Capacitance @ Vr, F | 1120pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.11600 | ¥61.16 |
100 | ¥4.75900 | ¥475.90 |
500 | ¥4.03358 | ¥2,016.79 |
1,000 | ¥3.28579 | ¥3,285.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.09317 | ¥10,826.10 |
7,000 | ¥2.94587 | ¥20,621.09 |
10,500 | ¥2.80990 | ¥29,503.95 |
24,500 | ¥2.80452 | ¥68,710.74 |