VS-30BQ015HM3/9AT | ||
---|---|---|
DigiKey Part Number | 112-VS-30BQ015HM3/9ATTR-ND - Tape & Reel (TR) 112-VS-30BQ015HM3/9ATCT-ND - Cut Tape (CT) 112-VS-30BQ015HM3/9ATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-30BQ015HM3/9AT | |
Description | DIODE SCHOTTKY 15V 3A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 15 V 3A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 15 V | |
Capacitance @ Vr, F | 1120pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.80920 | ¥280.92 |
500 | ¥2.19320 | ¥1,096.60 |
1,000 | ¥1.78258 | ¥1,782.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.59355 | ¥5,577.43 |
7,000 | ¥1.51253 | ¥10,587.71 |
10,500 | ¥1.40449 | ¥14,747.15 |
24,500 | ¥1.37208 | ¥33,615.96 |