

FDN5632N-F085 | |
|---|---|
DigiKey Part Number | FDN5632N-F085TR-ND - Tape & Reel (TR) FDN5632N-F085CT-ND - Cut Tape (CT) FDN5632N-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN5632N-F085 |
Description | MOSFET N-CH 60V 1.7A SUPERSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Ta) 1.1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN5632N-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 475 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.37500 | ¥53.75 |
| 100 | ¥3.51530 | ¥351.53 |
| 500 | ¥2.71386 | ¥1,356.93 |
| 1,000 | ¥2.45561 | ¥2,455.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.12743 | ¥6,382.29 |
| 6,000 | ¥1.96216 | ¥11,772.96 |
| 9,000 | ¥1.87797 | ¥16,901.73 |
| 15,000 | ¥1.78340 | ¥26,751.00 |
| 21,000 | ¥1.75416 | ¥36,837.36 |











