Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

BAS70-04-7-F | |
|---|---|
DigiKey Part Number | BAS70-04-FDITR-ND - Tape & Reel (TR) BAS70-04-FDICT-ND - Cut Tape (CT) BAS70-04-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-7-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-04-E3-08 | Vishay General Semiconductor - Diodes Division | 13,570 | BAS70-04-E3-08CT-ND | ¥3.64000 | Direct |
| BAS70-04FILM | STMicroelectronics | 19,336 | 497-2516-1-ND | ¥1.98000 | Direct |
| BAS70-04LT1G | onsemi | 796 | BAS70-04LT1GOSCT-ND | ¥1.65000 | Direct |
| CDBT-70S-G | Comchip Technology | 0 | CDBT-70S-G-ND | ¥0.52123 | Direct |
| BAS70-04,215 | Nexperia USA Inc. | 0 | 1727-2895-1-ND | ¥1.57000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.16600 | ¥11.66 |
| 100 | ¥0.72200 | ¥72.20 |
| 500 | ¥0.52762 | ¥263.81 |
| 1,000 | ¥0.46453 | ¥464.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38403 | ¥1,152.09 |
| 6,000 | ¥0.34336 | ¥2,060.16 |
| 9,000 | ¥0.32259 | ¥2,903.31 |
| 15,000 | ¥0.29924 | ¥4,488.60 |
| 21,000 | ¥0.28539 | ¥5,993.19 |
| 30,000 | ¥0.27193 | ¥8,157.90 |


















