
BAS70S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70S_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70S_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70S_R1_00001 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70S_R1_00001 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Series Connection | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology Schottky | Supplier Device Package SOT-23 |
Voltage - DC Reverse (Vr) (Max) 70 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.78600 | ¥7.86 |
| 100 | ¥0.48380 | ¥48.38 |
| 500 | ¥0.35032 | ¥175.16 |
| 1,000 | ¥0.30682 | ¥306.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25119 | ¥753.57 |
| 6,000 | ¥0.22306 | ¥1,338.36 |
| 9,000 | ¥0.20869 | ¥1,878.21 |
| 15,000 | ¥0.19251 | ¥2,887.65 |
| 21,000 | ¥0.18293 | ¥3,841.53 |
| 30,000 | ¥0.17360 | ¥5,208.00 |

