
BAS7004E6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAS7004E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAS7004E6433HTMA1CT-ND - Cut Tape (CT) 448-BAS7004E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7004E6433HTMA1 |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7004E6327HTSA1 | Infineon Technologies | 32,965 | BAS7004E6327HTSA1CT-ND | ¥3.31000 | Parametric Equivalent |
| BAS70-04,215 | Nexperia USA Inc. | 0 | 1727-2895-1-ND | ¥1.57000 | Direct |
| BAS70-04-7-F | Diodes Incorporated | 0 | BAS70-04-FDICT-ND | ¥1.90000 | Direct |
| BAS70-04,235 | Nexperia USA Inc. | 0 | 1727-8479-1-ND | ¥1.57000 | Similar |
| BAS70-04-E3-08 | Vishay General Semiconductor - Diodes Division | 13,670 | BAS70-04-E3-08CT-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.14200 | ¥21.42 |
| 100 | ¥1.34140 | ¥134.14 |
| 500 | ¥0.99322 | ¥496.61 |
| 1,000 | ¥0.88042 | ¥880.42 |
| 2,000 | ¥0.78532 | ¥1,570.64 |
| 5,000 | ¥0.68219 | ¥3,410.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.61835 | ¥6,183.50 |
| 20,000 | ¥0.56461 | ¥11,292.20 |
| 30,000 | ¥0.53723 | ¥16,116.90 |
| 50,000 | ¥0.50646 | ¥25,323.00 |
| 70,000 | ¥0.48823 | ¥34,176.10 |
| 100,000 | ¥0.47052 | ¥47,052.00 |











