


BAS385-TR | |
|---|---|
DigiKey Part Number | BAS385GITR-ND - Tape & Reel (TR) BAS385GICT-ND - Cut Tape (CT) BAS385GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS385-TR |
Description | DIODE SCHOTT 30V 200MA MICROMELF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS385-TR Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2.3 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MicroMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.97700 | ¥19.77 |
| 100 | ¥1.23880 | ¥123.88 |
| 500 | ¥0.91962 | ¥459.81 |
| 1,000 | ¥0.81617 | ¥816.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.70388 | ¥1,759.70 |
| 5,000 | ¥0.63434 | ¥3,171.70 |
| 7,500 | ¥0.59888 | ¥4,491.60 |
| 12,500 | ¥0.55900 | ¥6,987.50 |
| 17,500 | ¥0.53537 | ¥9,368.98 |
| 25,000 | ¥0.51240 | ¥12,810.00 |




