
D5V0L2B3T-7 | |
|---|---|
DigiKey Part Number | D5V0L2B3T-7DITR-ND - Tape & Reel (TR) D5V0L2B3T-7DICT-ND - Cut Tape (CT) D5V0L2B3T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L2B3T-7 |
Description | TVS DIODE 5VWM 14VC SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0L2B3T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.13300 | ¥11.33 |
| 100 | ¥0.57060 | ¥57.06 |
| 500 | ¥0.56232 | ¥281.16 |
| 1,000 | ¥0.54578 | ¥545.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38866 | ¥1,165.98 |
| 6,000 | ¥0.37213 | ¥2,232.78 |
| 9,000 | ¥0.34435 | ¥3,099.15 |
| 150,000 | ¥0.32664 | ¥48,996.00 |











