
BD91N01NUX-E2 | |
|---|---|
DigiKey Part Number | 846-BD91N01NUX-E2TR-ND - Tape & Reel (TR) 846-BD91N01NUX-E2CT-ND - Cut Tape (CT) 846-BD91N01NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD91N01NUX-E2 |
Description | USB TYPE-C SINK PORT DETECTION A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC VSON010X3020 |
Datasheet | Datasheet |
EDA/CAD Models | BD91N01NUX-E2 Models |
Category | Voltage - Supply 1.7V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-UFDFN Exposed Pad |
Applications USB Type C | Supplier Device Package VSON010X3020 |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.54400 | ¥95.44 |
| 25 | ¥8.66680 | ¥216.67 |
| 100 | ¥7.69850 | ¥769.85 |
| 250 | ¥7.23656 | ¥1,809.14 |
| 500 | ¥6.95820 | ¥3,479.10 |
| 1,000 | ¥6.89594 | ¥6,895.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.38510 | ¥25,540.40 |
| 8,000 | ¥6.25732 | ¥50,058.56 |
| 12,000 | ¥6.19332 | ¥74,319.84 |









