DAC, Audio 24 b 192k I2C, SPI 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 192k I2C, SPI 20-TSSOP
Cirrus Logic Rocks Audio

WM8523GEDT/R

DigiKey Part Number
WM8523GEDT/RTR-ND - Tape & Reel (TR)
WM8523GEDT/RCT-ND - Cut Tape (CT)
WM8523GEDT/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WM8523GEDT/R
Description
IC DAS/ADC/DAC SPECIAL 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2C, SPI 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
WM8523GEDT/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
20-TSSOP
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,233
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
10¥18.23500¥182.35
25¥16.69200¥417.30
100¥14.99600¥1,499.60
250¥14.18636¥3,546.59
500¥13.91840¥6,959.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥12.96678¥25,933.56
4,000¥12.69478¥50,779.12
6,000¥12.55858¥75,351.48
Manufacturers Standard Package