


MMBT5089LT1G | |
|---|---|
DigiKey Part Number | MMBT5089LT1GOSTR-ND - Tape & Reel (TR) MMBT5089LT1GOSCT-ND - Cut Tape (CT) MMBT5089LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5089LT1G |
Description | TRANS NPN 25V 0.05A SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5089LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 100µA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.62270 | ¥62.27 |
| 500 | ¥0.45448 | ¥227.24 |
| 1,000 | ¥0.39966 | ¥399.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32984 | ¥989.52 |
| 6,000 | ¥0.29453 | ¥1,767.18 |
| 9,000 | ¥0.27650 | ¥2,488.50 |
| 15,000 | ¥0.25623 | ¥3,843.45 |
| 21,000 | ¥0.24422 | ¥5,128.62 |
| 30,000 | ¥0.23253 | ¥6,975.90 |
| 75,000 | ¥0.20686 | ¥15,514.50 |
| 150,000 | ¥0.19100 | ¥28,650.00 |
| 300,000 | ¥0.17766 | ¥53,298.00 |









