
CD74HC4066M96 | |
|---|---|
DigiKey Part Number | 296-9224-2-ND - Tape & Reel (TR) 296-9224-1-ND - Cut Tape (CT) 296-9224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4066M96 |
Description | IC SWITCH SPST-NOX4 70OHM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4066M96 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -72dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 14-SOIC |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.25900 | ¥32.59 |
| 25 | ¥2.91880 | ¥72.97 |
| 100 | ¥2.53630 | ¥253.63 |
| 250 | ¥2.35496 | ¥588.74 |
| 500 | ¥2.24556 | ¥1,122.78 |
| 1,000 | ¥2.17796 | ¥2,177.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.06041 | ¥5,151.03 |
| 5,000 | ¥2.00309 | ¥10,015.45 |
| 7,500 | ¥1.97439 | ¥14,807.93 |
| 12,500 | ¥1.94258 | ¥24,282.25 |
| 17,500 | ¥1.92398 | ¥33,669.65 |
| 25,000 | ¥1.90610 | ¥47,652.50 |









