RF Transistor NPN 15V 45mA 5GHz 280mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR92PE6327HTSA1

DigiKey Part Number
BFR92PE6327HTSA1TR-ND - Tape & Reel (TR)
BFR92PE6327HTSA1CT-ND - Cut Tape (CT)
BFR92PE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFR92PE6327HTSA1
Description
RF TRANS NPN 15V 5GHZ PG SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 15V 45mA 5GHz 280mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BFR92PE6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
280mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 15mA, 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
45mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
5GHz
Supplier Device Package
PG-SOT23
Noise Figure (dB Typ @ f)
1.4dB ~ 2dB @ 900MHz ~ 1.8GHz
Base Product Number
Gain
10.5dB ~ 16dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT3S16U(TE85L,F)Toshiba Semiconductor and Storage231MT3S16U(TE85LF)CT-ND¥382.00000Similar
In-Stock: 433
Check for Additional Incoming Stock
Last Time Buy Date: 2027/5/15
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.09200¥20.92
25¥1.85560¥46.39
100¥1.59610¥159.61
250¥1.47204¥368.01
500¥1.39730¥698.65
1,000¥1.33585¥1,335.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25982¥3,779.46
6,000¥1.22261¥7,335.66
9,000¥1.20398¥10,835.82
15,000¥1.18334¥17,750.10
21,000¥1.17127¥24,596.67
30,000¥1.15967¥34,790.10
Manufacturers Standard Package