
BFR106E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFR106E6327HTSA1TR-ND - Tape & Reel (TR) BFR106E6327HTSA1CT-ND - Cut Tape (CT) BFR106E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR106E6327HTSA1 |
Description | RF TRANS NPN 15V 5GHZ PG SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 210mA 5GHz 700mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR106E6327HTSA1 Models |
Category | Power - Max 700mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 70mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 210mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 5GHz | Supplier Device Package PG-SOT23 |
Noise Figure (dB Typ @ f) 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | Base Product Number |
Gain 8.5dB ~ 13dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.09200 | ¥20.92 |
| 25 | ¥1.85560 | ¥46.39 |
| 100 | ¥1.59610 | ¥159.61 |
| 250 | ¥1.47204 | ¥368.01 |
| 500 | ¥1.39730 | ¥698.65 |
| 1,000 | ¥1.33585 | ¥1,335.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25982 | ¥3,779.46 |
| 6,000 | ¥1.22261 | ¥7,335.66 |
| 9,000 | ¥1.20398 | ¥10,835.82 |
| 15,000 | ¥1.18334 | ¥17,750.10 |
| 21,000 | ¥1.17127 | ¥24,596.67 |
| 30,000 | ¥1.15967 | ¥34,790.10 |









