
28F0121-0SR-10 | |
|---|---|
DigiKey Part Number | 240-2435-2-ND - Tape & Reel (TR) 240-2435-1-ND - Cut Tape (CT) 240-2435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 28F0121-0SR-10 |
Description | FERRITE BEAD 48 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 0.75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28F0121-0SR-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 48 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 0.75mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.100" L x 0.120" W (2.54mm x 3.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.98000 | ¥4.98 |
| 10 | ¥3.47200 | ¥34.72 |
| 25 | ¥2.99400 | ¥74.85 |
| 50 | ¥2.66620 | ¥133.31 |
| 100 | ¥2.36540 | ¥236.54 |
| 250 | ¥2.00176 | ¥500.44 |
| 500 | ¥1.74918 | ¥874.59 |
| 1,000 | ¥1.72807 | ¥1,728.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.41182 | ¥3,529.55 |












