
ATX-H12-F-24.000MHZ-G50-T | |
|---|---|
DigiKey Part Number | 535-ATX-H12-F-24.000MHZ-G50-TTR-ND - Tape & Reel (TR) 535-ATX-H12-F-24.000MHZ-G50-TCT-ND - Cut Tape (CT) 535-ATX-H12-F-24.000MHZ-G50-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H12-F-24.000MHZ-G50-T |
Description | XTAL OSC TCXO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥14.05800 | ¥140.58 |
| 25 | ¥13.29400 | ¥332.35 |
| 50 | ¥12.74480 | ¥637.24 |
| 100 | ¥12.21810 | ¥1,221.81 |
| 250 | ¥11.55440 | ¥2,888.60 |
| 500 | ¥11.07678 | ¥5,538.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.61922 | ¥10,619.22 |
| 2,000 | ¥10.18098 | ¥20,361.96 |
| 3,000 | ¥9.93321 | ¥29,799.63 |
| 5,000 | ¥9.62985 | ¥48,149.25 |
| 7,000 | ¥9.43521 | ¥66,046.47 |











