
GST5009BM LF | |
|---|---|
DigiKey Part Number | 553-GST5009BMLFTR-ND - Tape & Reel (TR) 553-GST5009BMLFCT-ND - Cut Tape (CT) 553-GST5009BMLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GST5009BM LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.594" L x 0.280" W (15.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.157" (4.00mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HXB5008HLT | Pulse Electronics | 80 | 553-HXB5008HLTCT-ND | ¥37.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.92000 | ¥62.92 |
| 10 | ¥56.79400 | ¥567.94 |
| 25 | ¥54.49440 | ¥1,362.36 |
| 50 | ¥52.80540 | ¥2,640.27 |
| 100 | ¥51.16050 | ¥5,116.05 |
| 250 | ¥49.05420 | ¥12,263.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 780 | ¥46.54365 | ¥36,304.05 |
| 1,560 | ¥45.07072 | ¥70,310.32 |











