
SN74LVC11APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC11APWRTR-ND - Tape & Reel (TR) 296-SN74LVC11APWRCT-ND - Cut Tape (CT) 296-SN74LVC11APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC11APWR |
Description | THREE-CHANNEL THREE-INPUT 1.2V-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.42V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.78V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.92700 | ¥19.27 |
| 25 | ¥1.71360 | ¥42.84 |
| 100 | ¥1.47700 | ¥147.70 |
| 250 | ¥1.36356 | ¥340.89 |
| 500 | ¥1.29558 | ¥647.79 |
| 1,000 | ¥1.23951 | ¥1,239.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17018 | ¥3,510.54 |
| 6,000 | ¥1.13627 | ¥6,817.62 |
| 9,000 | ¥1.11929 | ¥10,073.61 |
| 15,000 | ¥1.10048 | ¥16,507.20 |
| 21,000 | ¥1.08948 | ¥22,879.08 |
| 30,000 | ¥1.07890 | ¥32,367.00 |










