Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,614 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.45914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 48 Ohms @ 100 MHz | 10A | 0.75mOhm | - | -40°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.120" (3.05mm) | 0.100" L x 0.120" W (2.54mm x 3.05mm) | |||
40,386 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.74212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 115 Ohms @ 100 MHz | 10A | 1mOhm | - | -40°C ~ 125°C | 3318 (8546 Metric) | Surface Mount | 0.100" (2.55mm) | 0.335" L x 0.180" W (8.50mm x 4.57mm) | |||
205,430 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.88119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 96 Ohms @ 100 MHz | 10A | 1mOhm | - | -40°C ~ 125°C | 2-SMD, J-Lead | Surface Mount | 0.120" (3.05mm) | 0.335" L x 0.120" W (8.51mm x 3.05mm) |