


MCP1804T-A002I/OT | |
|---|---|
DigiKey Part Number | MCP1804T-A002I/OTTR-ND - Tape & Reel (TR) MCP1804T-A002I/OTCT-ND - Cut Tape (CT) MCP1804T-A002I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1804T-A002I/OT |
Description | IC REG LINEAR 10V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1804T-A002I/OT Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.95V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 25 | ¥6.28520 | ¥157.13 |
| 100 | ¥6.20000 | ¥620.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.70633 | ¥17,118.99 |










