MMBT918LT1G | |
---|---|
DigiKey Part Number | MMBT918LT1GOSTR-ND - Tape & Reel (TR) MMBT918LT1GOSCT-ND - Cut Tape (CT) MMBT918LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT918LT1G |
Description | RF TRANS NPN 15V 600MHZ SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 600MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT918LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | 6dB @ 60MHz | |
Gain | 11dB | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.25800 | ¥22.58 |
25 | ¥1.88800 | ¥47.20 |
100 | ¥1.19610 | ¥119.61 |
250 | ¥0.92304 | ¥230.76 |
500 | ¥0.78662 | ¥393.31 |
1,000 | ¥0.53492 | ¥534.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48249 | ¥1,447.47 |
6,000 | ¥0.41955 | ¥2,517.30 |
15,000 | ¥0.35661 | ¥5,349.15 |
30,000 | ¥0.33564 | ¥10,069.20 |
75,000 | ¥0.31466 | ¥23,599.50 |
150,000 | ¥0.27271 | ¥40,906.50 |