NSVMMBTH10LT1G | |
---|---|
DigiKey Part Number | NSVMMBTH10LT1GOSTR-ND - Tape & Reel (TR) NSVMMBTH10LT1GOSCT-ND - Cut Tape (CT) NSVMMBTH10LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBTH10LT1G |
Description | RF TRANS NPN 25V 650MHZ SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBTH10LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.54840 | ¥63.71 |
100 | ¥1.89730 | ¥189.73 |
250 | ¥1.71948 | ¥429.87 |
500 | ¥1.42294 | ¥711.47 |
1,000 | ¥1.06720 | ¥1,067.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97823 | ¥2,934.69 |
6,000 | ¥0.91896 | ¥5,513.76 |
15,000 | ¥0.85967 | ¥12,895.05 |
30,000 | ¥0.78853 | ¥23,655.90 |
75,000 | ¥0.75888 | ¥56,916.00 |