RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH81

DigiKey Part Number
MMBTH81TR-ND - Tape & Reel (TR)
MMBTH81CT-ND - Cut Tape (CT)
MMBTH81DKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MMBTH81
Description
RF TRANS PNP 20V 600MHZ SOT-23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTH81 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Manufacturer
onsemi
Current - Collector (Ic) (Max)
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
PNP
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20V
Supplier Device Package
SOT-23-3
Frequency - Transition
600MHz
Base Product Number
Power - Max
225mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.62900¥6.29
25¥0.54920¥13.73
100¥0.46060¥46.06
250¥0.41944¥104.86
500¥0.39432¥197.16
1,000¥0.37372¥373.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34141¥1,024.23
6,000¥0.32920¥1,975.20
Manufacturers Standard Package