2SC5065-Y(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 2SC5065-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC5065-Y(TE85LF)CT-ND - Cut Tape (CT) 2SC5065-Y(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC5065-Y(TE85L,F) | |
Description | RF TRANS NPN 12V 7GHZ USM | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 30mA 7GHz 100mW Surface Mount SC-70 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1GHz | |
Gain | 12dB ~ 17dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.67470 | ¥167.47 |
500 | ¥1.55058 | ¥775.29 |
1,000 | ¥1.05433 | ¥1,054.33 |