Similar
Similar
Similar

BFP196WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP196WH6327XTSA1TR-ND - Tape & Reel (TR) BFP196WH6327XTSA1CT-ND - Cut Tape (CT) BFP196WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP196WH6327XTSA1 |
Description | RF TRANS NPN 12V 7.5GHZ SOT343-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFP196WH6327XTSA1 Models |
Category | Power - Max 700mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 150mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 7.5GHz | Supplier Device Package PG-SOT343-4-1 |
Noise Figure (dB Typ @ f) 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 12.5dB ~ 19dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5226A-4-TL-E | onsemi | 1,770 | 2SC5226A-4-TL-EOSCT-ND | ¥6.20000 | Similar |
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | ¥5.95000 | Similar |
| NSVF4020SG4T1G | onsemi | 1,943 | NSVF4020SG4T1GOSCT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.96000 | ¥19.60 |
| 25 | ¥1.73320 | ¥43.33 |
| 100 | ¥1.48940 | ¥148.94 |
| 250 | ¥1.37280 | ¥343.20 |
| 500 | ¥1.30236 | ¥651.18 |
| 1,000 | ¥1.24430 | ¥1,244.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17269 | ¥3,518.07 |
| 6,000 | ¥1.13761 | ¥6,825.66 |
| 9,000 | ¥1.12004 | ¥10,080.36 |
| 15,000 | ¥1.10059 | ¥16,508.85 |
| 21,000 | ¥1.08921 | ¥22,873.41 |
| 30,000 | ¥1.07828 | ¥32,348.40 |







