
BFP840ESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP840ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP840ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP840ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP840ESDH6327XTSA1 |
Description | RF TRANS NPN 2.25V 80GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.25V 35mA 80GHz 75mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP840ESDH6327XTSA1 Models |
Category | Power - Max 75mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 10mA, 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 2.25V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 80GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 0.85dB @ 5.5GHz | Base Product Number |
Gain 18.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFS17NQTA | Diodes Incorporated | 2,980 | 31-BFS17NQTACT-ND | ¥4.13000 | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | ¥51.83468 | Similar |
| MCH4009-TL-H | onsemi | 5,772 | MCH4009-TL-HOSCT-ND | ¥7.28000 | Similar |
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | ¥0.91000 | Similar |
| MRF10031 | MACOM Technology Solutions | 20 | 1465-1137-ND | ¥2,619.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.54000 | ¥35.40 |
| 25 | ¥3.16560 | ¥79.14 |
| 100 | ¥2.75060 | ¥275.06 |
| 250 | ¥2.55312 | ¥638.28 |
| 500 | ¥2.43386 | ¥1,216.93 |
| 1,000 | ¥2.33594 | ¥2,335.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.21484 | ¥6,644.52 |
| 6,000 | ¥2.15559 | ¥12,933.54 |
| 9,000 | ¥2.12592 | ¥19,133.28 |
| 15,000 | ¥2.09305 | ¥31,395.75 |
| 21,000 | ¥2.07384 | ¥43,550.64 |
| 30,000 | ¥2.05536 | ¥61,660.80 |







