
BFP640ESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP640ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP640ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP640ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP640ESDH6327XTSA1 |
Description | RF TRANS NPN 4.7V 46GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP640ESDH6327XTSA1 Models |
Category | Power - Max 200mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 30mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 46GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 0.6dB ~ 2dB @ 150MHz ~ 10GHz | Base Product Number |
Gain 7dB ~ 30dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.50600 | ¥35.06 |
| 25 | ¥3.13280 | ¥78.32 |
| 100 | ¥2.72250 | ¥272.25 |
| 250 | ¥2.52664 | ¥631.66 |
| 500 | ¥2.40856 | ¥1,204.28 |
| 1,000 | ¥2.31138 | ¥2,311.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.19136 | ¥6,574.08 |
| 6,000 | ¥2.13261 | ¥12,795.66 |
| 9,000 | ¥2.10320 | ¥18,928.80 |
| 15,000 | ¥2.07061 | ¥31,059.15 |
| 21,000 | ¥2.05157 | ¥43,082.97 |
| 30,000 | ¥2.03325 | ¥60,997.50 |







