
KSP10TA | |
|---|---|
DigiKey Part Number | KSP10TACT-ND - Cut Tape (CT) KSP10TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSP10TA |
Description | RF TRANS NPN 25V 650MHZ TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP10TA Models |
Category | Power - Max 350mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package TO-92-3 |
Frequency - Transition 650MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.59200 | ¥14.80 |
| 100 | ¥0.50030 | ¥50.03 |
| 250 | ¥0.45552 | ¥113.88 |
| 500 | ¥0.42856 | ¥214.28 |
| 1,000 | ¥0.40647 | ¥406.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.38063 | ¥761.26 |
| 4,000 | ¥0.36595 | ¥1,463.80 |










