BFR193WH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFR193WH6327XTSA1TR-ND - Tape & Reel (TR) BFR193WH6327XTSA1CT-ND - Cut Tape (CT) BFR193WH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFR193WH6327XTSA1 | |
Description | RF TRANS NPN 12V 8GHZ SOT323-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | |
Gain | 10.5dB ~ 16dB | |
Power - Max | 580mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BFR193W |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
PCN Packaging | |
HTML Datasheet | BFR193W |
Simulation Models | Infineon-RFTransistor-AWR_MWO_Design_Kit-SM-v02_10-EN Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.68300 | ¥26.83 |
25 | ¥2.41600 | ¥60.40 |
100 | ¥1.66900 | ¥166.90 |
250 | ¥1.40572 | ¥351.43 |
500 | ¥1.14218 | ¥571.09 |
1,000 | ¥0.87855 | ¥878.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79069 | ¥2,372.07 |
6,000 | ¥0.74677 | ¥4,480.62 |
15,000 | ¥0.68087 | ¥10,213.05 |
30,000 | ¥0.63695 | ¥19,108.50 |
75,000 | ¥0.57105 | ¥42,828.75 |
Attribute | Description |
---|---|
Other Names | SP000734404 BFR193WH6327XTSA1TR BFR 193W H6327 BFR 193W H6327DKR BFR 193W H6327CT-ND BFR 193W H6327DKR-ND BFR 193W H6327TR-ND BFR 193W H6327-ND INFINFBFR193WH6327XTSA1 BFR193WH6327XTSA1DKR 2156-BFR193WH6327XTSA1 BFR 193W H6327CT BFR193WH6327XTSA1CT |
Standard Package | 3,000 |