


CPH6001A-TL-E | |
|---|---|
DigiKey Part Number | 488-CPH6001A-TL-ETR-ND - Tape & Reel (TR) 488-CPH6001A-TL-ECT-ND - Cut Tape (CT) 488-CPH6001A-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6001A-TL-E |
Description | RF TRANS NPN 12V 6.7GHZ 6-CPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 6.7GHz 800mW Surface Mount 6-CPH |
Datasheet | Datasheet |
Category | Power - Max 800mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 30mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 100mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Frequency - Transition 6.7GHz | Supplier Device Package 6-CPH |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz | Base Product Number |
Gain 11dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR360FH6327XTSA1 | Infineon Technologies | 227 | BFR360FH6327XTSA1CT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.67200 | ¥36.72 |
| 100 | ¥2.35450 | ¥235.45 |
| 500 | ¥1.78632 | ¥893.16 |
| 1,000 | ¥1.60297 | ¥1,602.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.29244 | ¥3,877.32 |
| 6,000 | ¥1.18167 | ¥7,090.02 |




